Part Details for XS100-3/4 by Manhattan Wire Products (MWP)
Overview of XS100-3/4 by Manhattan Wire Products (MWP)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BIR23-XXS-10.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT1602BC-71-XXS-10.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BI-73-XXS-10.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for XS100-3/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C9171
|
Newark | Black Expandable Sleeving |Manhattan XS100-3/4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now |