Part Details for XS01-285081S000000 by Sifam Tinsley Precision Instrumentation Ltd
Overview of XS01-285081S000000 by Sifam Tinsley Precision Instrumentation Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5XRJ11PPXS-014 | Amphenol Cables on Demand | Amphenol MP-5XRJ11PPXS-014 Flat Silver Satin Modular Crossed wiring Cable, RJ11 / RJ11 14ft | |
TXS0101DCKT | Texas Instruments | 1-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Application 6-SC70 -40 to 85 | |
TXS0102DCURG4 | Texas Instruments | 2-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Application 8-VSSOP -40 to 85 |
Price & Stock for XS01-285081S000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC6588
|
Newark | Current Transformer, 300:5, Ct Construction:Split Core, Current Ratio:300:5, Accuracy Class:Class 1, Power Rating:5Va, Window Diameter:-, Frequency Range:50Hz/60Hz, Transformer Mounting:Chassis Mount, Transformer Terminals:Screw Rohs Compliant: Yes |Sifam Tinsley XS01-285081S000000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
75134024
|
RS | Omega 10A Split-Core Current Transformer, 93/30(40), 5 VA, 300:5 | Sifam Tinsley XS01-285081S000000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$70.0000 | Buy Now |