Part Details for XRTC404012S1R5MBCA by XR
Overview of XRTC404012S1R5MBCA by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XRTC404012S1R5MBCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6A 1.5uH 20% 8A SMD4x4mm Power Inductors ROHS | 100 |
|
$0.1376 / $0.1451 | Buy Now |