Part Details for XRTC322512S1R0MBCA by XR
Overview of XRTC322512S1R0MBCA by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XRTC322512S1R0MBCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5.3A 1uH Integrated molded inductor 20% 6.6A SMD3.2x2.5mm Power Inductors ROHS | 2990 |
|
$0.0469 / $0.0848 | Buy Now |