Part Details for XRTC322510SR47MBCA by XR
Overview of XRTC322510SR47MBCA by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XRTC322510SR47MBCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6.4A 470nH 20% 7.6A 1210 Power Inductors ROHS | 1000 |
|
$0.0584 / $0.0615 | Buy Now |