Part Details for XRTC303018D4R7MBCA by XR
Overview of XRTC303018D4R7MBCA by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XRTC303018D4R7MBCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.4A 4.7uH 20% 4.2A SMD3x3mm Power Inductors ROHS | 1000 |
|
$0.0876 / $0.0923 | Buy Now |