Part Details for XRTC303010D6R8MBCA by XR
Results Overview of XRTC303010D6R8MBCA by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XRTC303010D6R8MBCA Information
XRTC303010D6R8MBCA by XR is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for XRTC303010D6R8MBCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.1A 6.8uH 20% 1.8A SMD3x3mm Power Inductors ROHS | 1000 |
|
$0.0896 / $0.0948 | Buy Now |