Datasheets
XRT91L31IQ-F by:

Transceiver, 1-Func, CMOS, PQFP64, 10 X 10 MM, 2 MM HEIGHT, GREEN, PLASTIC, QFP-64

Part Details for XRT91L31IQ-F by Exar Corporation

Overview of XRT91L31IQ-F by Exar Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for XRT91L31IQ-F

XRT91L31IQ-F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XRT91L31IQ-F Part Data Attributes:

XRT91L31IQ-F Exar Corporation
Buy Now Datasheet
Compare Parts:
XRT91L31IQ-F Exar Corporation Transceiver, 1-Func, CMOS, PQFP64, 10 X 10 MM, 2 MM HEIGHT, GREEN, PLASTIC, QFP-64
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer EXAR CORP
Part Package Code QFP
Package Description FQFP, QFP64,.51SQ,20
Pin Count 64
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer EXAR
Applications ATM; SDH; SONET
JESD-30 Code S-PQFP-G64
JESD-609 Code e3
Length 10 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 64
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code FQFP
Package Equivalence Code QFP64,.51SQ,20
Package Shape SQUARE
Package Style FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2.45 mm
Supply Current-Max 0.27 mA
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Telecom IC Type ATM/SONET/SDH TRANSCEIVER
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 10 mm

XRT91L31IQ-F Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XRT91L31IQ-F by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XRT91L31IQ-F by Exar Corporation

  • Please alert me when XRT91L31IQ-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XRT91L31IQ-F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XRT91L31IQ-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XRT91L31IQ-F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XRT91L31IQ-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XRT91L31IQ-F by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: