There are no models available for this part yet.
Overview of XRT91L30IQ-F by Exar Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for XRT91L30IQ-F by Exar Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 9 |
|
RFQ |
CAD Models for XRT91L30IQ-F by Exar Corporation
Part Data Attributes for XRT91L30IQ-F by Exar Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
EXAR CORP
|
Part Package Code
|
QFP
|
Package Description
|
10 X 10 MM, 2 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFP-64
|
Pin Count
|
64
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
EXAR
|
Applications
|
ATM; SDH; SONET
|
JESD-30 Code
|
S-PQFP-G64
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Number of Functions
|
1
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
FQFP
|
Package Equivalence Code
|
QFP64,.51SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.45 mm
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
ATM/SONET/SDH TRANSCEIVER
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
10 mm
|
Alternate Parts for XRT91L30IQ-F
This table gives cross-reference parts and alternative options found for XRT91L30IQ-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XRT91L30IQ-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XRT91L30IQ | Transceiver, 1-Func, PQFP64, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, QFP-64 | Exar Corporation | XRT91L30IQ-F vs XRT91L30IQ |
Related Parts for XRT91L30IQ-F
-
AT90CAN128-16MUMicrocontrollers
-
AD5560JSVUZOther Analog ICs
-
AD7324BRUAnalog to Digital Converters
-
XRT91L33AIG-FATM/SONET/SDH ICs
-
VNP20N07-EPower Field-Effect Transistors
-
CDK3400CTQ48Digital to Analog Converters
-
XRP7714ILB-FSwitching Regulator or Controllers
-
XR3078XED-FLine Driver or Receivers
-
XCVU9P-1FLGA2577IField Programmable Gate Arrays