Part Details for XRT84V24IV-160 by Exar Corporation
Overview of XRT84V24IV-160 by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Part Details for XRT84V24IV-160
XRT84V24IV-160 CAD Models
XRT84V24IV-160 Part Data Attributes
|
XRT84V24IV-160
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XRT84V24IV-160
Exar Corporation
Framer, PQFP160, 28 X 28 MM, PLASTIC, QFP-160
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 160 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Number of Functions | 4 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.07 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for XRT84V24IV-160
This table gives cross-reference parts and alternative options found for XRT84V24IV-160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XRT84V24IV-160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEB20560 | Time Slot Assigner, PQFP160, PLASTIC, MQFP-160 | Infineon Technologies AG | XRT84V24IV-160 vs PEB20560 |
PEB20560V2.1 | Time Slot Assigner, CMOS, PQFP160, METRIC, PLASTIC, QFP-160 | Intel Corporation | XRT84V24IV-160 vs PEB20560V2.1 |
PEF22554E | Framer, PQFP144, GREEN, PLASTIC, QFP-144 | Lantiq | XRT84V24IV-160 vs PEF22554E |
PEB20560V2.1 | Time Slot Assigner, CMOS, PQFP160, | Siemens | XRT84V24IV-160 vs PEB20560V2.1 |
PEF22554E | Framer, PQFP144, GREEN, PLASTIC, QFP-144 | Infineon Technologies AG | XRT84V24IV-160 vs PEF22554E |
PEF20320-H | Framer, PQFP160, | Siemens | XRT84V24IV-160 vs PEF20320-H |
PEB20560V2.1 | Time Slot Assigner, CMOS, PQFP160, METRIC, PLASTIC, QFP-160 | Infineon Technologies AG | XRT84V24IV-160 vs PEB20560V2.1 |
PEF20320-H | Framer, PQFP160, PLASTIC, MQFP-160 | Infineon Technologies AG | XRT84V24IV-160 vs PEF20320-H |