Part Details for XRT8001ID by Exar Corporation
Overview of XRT8001ID by Exar Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XRT8001ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 647 |
|
RFQ |
Part Details for XRT8001ID
XRT8001ID CAD Models
XRT8001ID Part Data Attributes:
|
XRT8001ID
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XRT8001ID
Exar Corporation
PLL Based Clock Driver, 8001 Series, 2 True Output(s), 0 Inverted Output(s), PDSO18, 0.300 INCH, SOIC-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE AT 5V SUPPLY | |
Family | 8001 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Length | 11.55 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 18 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 215 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
fmax-Min | 16.384 MHz |
Alternate Parts for XRT8001ID
This table gives cross-reference parts and alternative options found for XRT8001ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XRT8001ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XRT8001ID-F | PLL Based Clock Driver, 8001 Series, 2 True Output(s), 0 Inverted Output(s), PDSO18, 0.300 INCH, GREEN, SOIC-18 | Exar Corporation | XRT8001ID vs XRT8001ID-F |