There are no models available for this part yet.
Overview of XRT8000IP by Exar Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Automotive
CAD Models for XRT8000IP by Exar Corporation
Part Data Attributes for XRT8000IP by Exar Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EXAR CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP18,.3
|
Pin Count
|
18
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO OPERATES AT 5V SUPPLY
|
JESD-30 Code
|
R-PDIP-T18
|
JESD-609 Code
|
e0
|
Length
|
22.48 mm
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Clock Frequency-Max
|
2.048 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP18,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Primary Clock/Crystal Frequency-Nom
|
32.7 MHz
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.33 mm
|
Supply Current-Max
|
30 mA
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, OTHER
|
Alternate Parts for XRT8000IP
This table gives cross-reference parts and alternative options found for XRT8000IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XRT8000IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1088LU-02A+ | Clock Generator, 2.048MHz, CMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | XRT8000IP vs DS1088LU-02A+ |
XR-T8000ID | 2.048MHz, OTHER CLOCK GENERATOR, PDSO18, 0.300 INCH, SOIC-18 | Exar Corporation | XRT8000IP vs XR-T8000ID |
DS1088LU-02A+ | Fixed-Frequency EconOscillator™, 8-MINI_SO-N/A, 8 Pins, -20 to 85C | Analog Devices Inc | XRT8000IP vs DS1088LU-02A+ |
DS1088LU-02/W | Clock Generator, 2.048MHz, CMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | XRT8000IP vs DS1088LU-02/W |
XRT8000ID | Clock Generator, 2.048MHz, CMOS, PDSO18, 0.300 INCH, SOIC-18 | Exar Corporation | XRT8000IP vs XRT8000ID |
DS1088LU-02A+T | Fixed-Frequency EconOscillator™, 8-MINI_SO-N/A, 8 Pins, -20 to 85C | Analog Devices Inc | XRT8000IP vs DS1088LU-02A+T |
DS1088LU-02+ | Fixed-Frequency EconOscillator™, 8-MINI_SO-N/A, 8 Pins, -20 to 85C | Analog Devices Inc | XRT8000IP vs DS1088LU-02+ |
DS1088LU-02/T | Clock Generator, 2.048MHz, CMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | XRT8000IP vs DS1088LU-02/T |
DS1088LU-02+T | Clock Generator, 2.048MHz, CMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | XRT8000IP vs DS1088LU-02+T |