Part Details for XRT8000D by Exar Corporation
Overview of XRT8000D by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Automotive
Part Details for XRT8000D
XRT8000D CAD Models
XRT8000D Part Data Attributes
|
XRT8000D
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XRT8000D
Exar Corporation
Clock Generator, 2.048MHz, CMOS, PDSO18, 0.300 INCH, SOIC-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP18,.4 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Length | 11.55 mm | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 2.048 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 2.048 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |