Part Details for XRT79L73IB by Exar Corporation
Results Overview of XRT79L73IB by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XRT79L73IB Information
XRT79L73IB by Exar Corporation is an ATM/SONET/SDH IC.
ATM/SONET/SDH ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for XRT79L73IB
XRT79L73IB CAD Models
XRT79L73IB Part Data Attributes
|
XRT79L73IB
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XRT79L73IB
Exar Corporation
ATM Network Interface, 1-Func, CMOS, PBGA456, 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-456
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 456 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Applications | ATM | |
JESD-30 Code | S-PBGA-B456 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 456 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 215 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ATM/SONET/SDH NETWORK INTERFACE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm |