Part Details for XRT79L72IB by Exar Corporation
Overview of XRT79L72IB by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Part Details for XRT79L72IB
XRT79L72IB CAD Models
XRT79L72IB Part Data Attributes
|
XRT79L72IB
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XRT79L72IB
Exar Corporation
ATM Network Interface, 1-Func, CMOS, PBGA456, 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-456
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 456 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Applications | ATM | |
JESD-30 Code | S-PBGA-B456 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Number of Functions | 1 | |
Number of Terminals | 456 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ATM/SONET/SDH NETWORK INTERFACE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm |