Part Details for XRT75R12DIB by Exar Corporation
Overview of XRT75R12DIB by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XRT75R12DIB
XRT75R12DIB CAD Models
XRT75R12DIB Part Data Attributes
|
XRT75R12DIB
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XRT75R12DIB
Exar Corporation
Digital SLIC, 1-Func, PBGA420, 35 X 35 MM, TBGA-420
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | BGA | |
Package Description | 35 X 35 MM, TBGA-420 | |
Pin Count | 420 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B420 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Number of Functions | 1 | |
Number of Terminals | 420 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA420,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max | 1.43 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |
Alternate Parts for XRT75R12DIB
This table gives cross-reference parts and alternative options found for XRT75R12DIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XRT75R12DIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XRT75R12IB | PCM Transceiver, 1-Func, PBGA420, 35 X 35 MM, TBGA-420 | Exar Corporation | XRT75R12DIB vs XRT75R12IB |
XRT75R12IB-L | PCM Transceiver, 1-Func, PBGA420, 35 X 35 MM, TBGA-420 | MaxLinear Inc | XRT75R12DIB vs XRT75R12IB-L |