Part Details for XRT75L00DIV by Exar Corporation
Overview of XRT75L00DIV by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XRT75L00DIV
XRT75L00DIV CAD Models
XRT75L00DIV Part Data Attributes
|
XRT75L00DIV
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XRT75L00DIV
Exar Corporation
PCM Transceiver, 1-Func, E-3, PQFP52, 10 X 10 MM, TQFP-52
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, TQFP-52 | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Carrier Type | E-3 | |
Carrier Type (2) | STS-1/OC-1 | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP52,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for XRT75L00DIV
This table gives cross-reference parts and alternative options found for XRT75L00DIV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XRT75L00DIV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XRT75L02IV-F | PCM Transceiver, 1-Func, E-3, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, QFP-100 | Exar Corporation | XRT75L00DIV vs XRT75L02IV-F |
XRT75VL00DIV | PCM Transceiver, 1-Func, E-3, PQFP52, 10 X 10 MM, TQFP-52 | Exar Corporation | XRT75L00DIV vs XRT75VL00DIV |
XRT75L02IV | PCM Transceiver, 1-Func, E-3, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, QFP-100 | Exar Corporation | XRT75L00DIV vs XRT75L02IV |
XRT75L02DIV-F | PCM Transceiver, 1-Func, E-3, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, QFP-100 | Exar Corporation | XRT75L00DIV vs XRT75L02DIV-F |