Part Details for XRT73LC03AIV by Exar Corporation
Overview of XRT73LC03AIV by Exar Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for XRT73LC03AIV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | PCM TRANSCEIVER, Triple, E-3, 120 Pin, Plastic, QFP | 1 |
|
$26.0000 | Buy Now |
|
Quest Components | PCM TRANSCEIVER, Triple, E-3, 120 Pin, Plastic, QFP | 1 |
|
$107.3600 | Buy Now |
Part Details for XRT73LC03AIV
XRT73LC03AIV CAD Models
XRT73LC03AIV Part Data Attributes
|
XRT73LC03AIV
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XRT73LC03AIV
Exar Corporation
PCM Transceiver, 1-Func, E-3, CMOS, PQFP120, 14 X 20 MM, LQFP-120
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, LQFP-120 | |
Pin Count | 120 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Carrier Type | E-3 | |
Carrier Type (2) | STS-1/OC-1 | |
JESD-30 Code | R-PQFP-G120 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 120 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP120,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for XRT73LC03AIV
This table gives cross-reference parts and alternative options found for XRT73LC03AIV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XRT73LC03AIV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XRT73LC03AIV-F | PCM Transceiver, 1-Func, CMOS, PQFP120, 20 X 14 MM, LQFP-120 | MaxLinear Inc | XRT73LC03AIV vs XRT73LC03AIV-F |