Part Details for XRT73L02IV by Exar Corporation
Overview of XRT73L02IV by Exar Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XRT73L02IV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 57 |
|
RFQ |
Part Details for XRT73L02IV
XRT73L02IV CAD Models
XRT73L02IV Part Data Attributes
|
XRT73L02IV
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XRT73L02IV
Exar Corporation
PCM Transceiver, 1-Func, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, THERMALLY ENHANCED, TQFP-80
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | QFP | |
Package Description | LQFP, QFP80,.64SQ | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |