Part Details for XRT7302IV by Exar Corporation
Overview of XRT7302IV by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for XRT7302IV
XRT7302IV CAD Models
XRT7302IV Part Data Attributes
|
XRT7302IV
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XRT7302IV
Exar Corporation
PCM Transceiver, 2-Func, E-3, BICMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, HEAT SINK, TQFP-80
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | QFP | |
Package Description | LQFP, QFP80,.64SQ | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Carrier Type | E-3 | |
Carrier Type (2) | STS-1/OC-1 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of Functions | 2 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |