Part Details for XRT7300IV-F by Exar Corporation
Overview of XRT7300IV-F by Exar Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for XRT7300IV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 149 |
|
$20.3088 / $24.0000 | Buy Now |
|
Quest Components | PCM TRANSCEIVER, 1-FUNC, E-3, BICMOS, PQFP44 | 5 |
|
$32.5000 | Buy Now |
|
Quest Components | PCM TRANSCEIVER, 1-FUNC, E-3, BICMOS, PQFP44 | 34 |
|
$25.0000 / $26.0000 | Buy Now |
Part Details for XRT7300IV-F
XRT7300IV-F CAD Models
XRT7300IV-F Part Data Attributes:
|
XRT7300IV-F
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XRT7300IV-F
Exar Corporation
PCM Transceiver, 1-Func, E-3, BICMOS, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, TQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, TQFP-44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Carrier Type | E-3 | |
Carrier Type (2) | STS-1/OC-1 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |