Part Details for XRT72L52IQ-F by Exar Corporation
Overview of XRT72L52IQ-F by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XRT72L52IQ-F
XRT72L52IQ-F CAD Models
XRT72L52IQ-F Part Data Attributes
|
XRT72L52IQ-F
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XRT72L52IQ-F
Exar Corporation
Framer, CMOS, PQFP160, 28 X 28 MM, GREEN, PLASTIC, QFP-160
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | QFP | |
Package Description | 28 X 28 MM, GREEN, PLASTIC, QFP-160 | |
Pin Count | 160 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Number of Functions | 1 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.07 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for XRT72L52IQ-F
This table gives cross-reference parts and alternative options found for XRT72L52IQ-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XRT72L52IQ-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEB20560 | Time Slot Assigner, PQFP160, PLASTIC, MQFP-160 | Infineon Technologies AG | XRT72L52IQ-F vs PEB20560 |
PEB20560V2.1 | Time Slot Assigner, CMOS, PQFP160, METRIC, PLASTIC, QFP-160 | Intel Corporation | XRT72L52IQ-F vs PEB20560V2.1 |
PEF22554E | Framer, PQFP144, GREEN, PLASTIC, QFP-144 | Lantiq | XRT72L52IQ-F vs PEF22554E |
XRT84V24IV-160 | Framer, PQFP160, 28 X 28 MM, PLASTIC, QFP-160 | Exar Corporation | XRT72L52IQ-F vs XRT84V24IV-160 |
PEB20560V2.1 | Time Slot Assigner, CMOS, PQFP160, | Siemens | XRT72L52IQ-F vs PEB20560V2.1 |
PEF22554E | Framer, PQFP144, GREEN, PLASTIC, QFP-144 | Infineon Technologies AG | XRT72L52IQ-F vs PEF22554E |
PEF20320-H | Framer, PQFP160, | Siemens | XRT72L52IQ-F vs PEF20320-H |
PEB20560V2.1 | Time Slot Assigner, CMOS, PQFP160, METRIC, PLASTIC, QFP-160 | Infineon Technologies AG | XRT72L52IQ-F vs PEB20560V2.1 |
PEF20320-H | Framer, PQFP160, PLASTIC, MQFP-160 | Infineon Technologies AG | XRT72L52IQ-F vs PEF20320-H |