Part Details for XRT6164AID by Exar Corporation
Overview of XRT6164AID by Exar Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for XRT6164AID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PCM TRANSCEIVER, 1-FUNC, T-1(DS1), CMOS, PDSO16 | 3 |
|
$7.2900 / $14.5800 | Buy Now |
|
Chip1Cloud | Digital Line Interface Transceiver | 23000 |
|
RFQ |
Part Details for XRT6164AID
XRT6164AID CAD Models
XRT6164AID Part Data Attributes
|
XRT6164AID
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XRT6164AID
Exar Corporation
PCM Transceiver, 1-Func, T-1(DS1), CMOS, PDSO16, 0.300 INCH, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Carrier Type | T-1(DS1) | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for XRT6164AID
This table gives cross-reference parts and alternative options found for XRT6164AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XRT6164AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XRT6164AID-F | PCM Transceiver, 1-Func, T-1(DS1), CMOS, PDSO16, 0.300 INCH, GREEN, SOIC-16 | Exar Corporation | XRT6164AID vs XRT6164AID-F |
XRT6164AID-F | PCM Transceiver, 1-Func, CMOS, PDSO16, 0.300 INCH, GREEN, SOIC-16 | MaxLinear Inc | XRT6164AID vs XRT6164AID-F |