Part Details for XRT1495B-471HFR1L by XR
Overview of XRT1495B-471HFR1L by XR
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XRT1495B-471HFR1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Plugin,D=17.5mm New Arrivals ROHS | 300 |
|
$0.5384 / $0.9218 | Buy Now |
|
LCSC | 470uH 2 DIP-4P17.5x10mm Common Mode Filters ROHS | 300 |
|
$0.5608 / $0.9602 | Buy Now |