Part Details for XRRH4D18-6R8M by XR
Overview of XRRH4D18-6R8M by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XRRH4D18-6R8M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 760mA 6.8uH Shielded inductor 20% SMD4.7x4.7mm Power Inductors ROHS | 1418 |
|
$0.0781 / $0.1492 | Buy Now |