There are no models available for this part yet.
Overview of XRPB1014-203M-S by XR
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9166203MYA | Renesas Electronics Corporation | 4K x 16 Dual-Port RAM | |
5962-9224203MSA | Renesas Electronics Corporation | OCTAL BUS TRANS TRI O/P | |
UPD78F1203MC(S)-CAB-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Inverter and Motor Control Applications (Non Promotion) |
Price & Stock for XRPB1014-203M-S by XR
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 20mH 20% PluginD10.5xL14mm Color Ring Inductors / Through Hole Inductors ROHS | 180 |
|
$0.1843 / $0.3354 | Buy Now |