Part Details for XRP7714ILBTR-F by MaxLinear Inc
Overview of XRP7714ILBTR-F by MaxLinear Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for XRP7714ILBTR-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XRP7714ILBTR-F-ND
|
DigiKey | IC REG 5OUT BUCK/LNR SYNC 40TQFN Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8954 | Buy Now |
DISTI #
701-XRP7714ILBTR-F
|
Mouser Electronics | Power Management Specialized - PMIC 4Ch Dgtl Pwr Cntrllr w/LDO prog thru PC RoHS: Compliant | 0 |
|
$5.8900 | Order Now |
|
Future Electronics | XRP7714 Series Quad Channel Digital PWM Step Down Controller - TQFN-40 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$5.7800 | Buy Now |
|
Win Source Electronics | IC REG 5OUT BUCK/LNR SYNC 40TQFN | 2230 |
|
$8.7320 / $13.0970 | Buy Now |
Part Details for XRP7714ILBTR-F
XRP7714ILBTR-F CAD Models
XRP7714ILBTR-F Part Data Attributes
|
XRP7714ILBTR-F
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
XRP7714ILBTR-F
MaxLinear Inc
Switching Controller, 1500kHz Switching Freq-Max, 6 X 6 MM, GREEN, MO-220WJJD-5, TQFN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | 6 X 6 MM, GREEN, MO-220WJJD-5, TQFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9VTO 5.1V; 5 VOLT OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for XRP7714ILBTR-F
This table gives cross-reference parts and alternative options found for XRP7714ILBTR-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XRP7714ILBTR-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XRP7714ILB-F | Switching Controller, 1500kHz Switching Freq-Max, 6 X 6 MM, GREEN, MO-220WJJD-5, TQFN-40 | MaxLinear Inc | XRP7714ILBTR-F vs XRP7714ILB-F |
XRP7714ILB-0X14-F | Switching Controller, Voltage-mode, 1500kHz Switching Freq-Max, 6 X 6 MM, GREEN, MO-220WJJD-5, TQFN-40 | Exar Corporation | XRP7714ILBTR-F vs XRP7714ILB-0X14-F |
XRP7714ILBTR-0X18-F | Switching Controller, Voltage-mode, 1500kHz Switching Freq-Max, 6 X 6 MM, GREEN, MO-220WJJD-5, TQFN-40 | Exar Corporation | XRP7714ILBTR-F vs XRP7714ILBTR-0X18-F |
XRP7714ILBTR-0X10-F | Switching Controller, Voltage-mode, 1500kHz Switching Freq-Max, 6 X 6 MM, GREEN, MO-220WJJD-5, TQFN-40 | Exar Corporation | XRP7714ILBTR-F vs XRP7714ILBTR-0X10-F |
XRP7714ILB-0X10-F | Switching Controller, Voltage-mode, 1500kHz Switching Freq-Max, 6 X 6 MM, GREEN, MO-220WJJD-5, TQFN-40 | Exar Corporation | XRP7714ILBTR-F vs XRP7714ILB-0X10-F |
XRP7714ILB-0X14-F | Switching Controller, 1500kHz Switching Freq-Max, 6 X 6 MM, GREEN, MO-220WJJD-5, TQFN-40 | MaxLinear Inc | XRP7714ILBTR-F vs XRP7714ILB-0X14-F |