-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 2.3A, 1800kHz Switching Freq-Max, PDSO5, GREEN, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XRP6658ISTR-F by MaxLinear Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1433-1-ND
|
DigiKey | IC REG BUCK ADJ 1A SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3256 / $1.1900 | Buy Now |
DISTI #
XRP6658ISTR-F
|
Avnet Americas | SINGLE CHANNEL 1A 1.5MHZ STEP DOWN REGUL - Tape and Reel (Alt: XRP6658ISTR-F) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2850 / $0.3350 | Buy Now |
DISTI #
701-XRP6658ISTR-F
|
Mouser Electronics | Switching Voltage Regulators 1.5MHz 1A Sync Step-Down Regulator RoHS: Compliant | 2882 |
|
$0.3190 / $1.4300 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.4038 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XRP6658ISTR-F
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
XRP6658ISTR-F
MaxLinear Inc
Switching Regulator, Current-mode, 2.3A, 1800kHz Switching Freq-Max, PDSO5, GREEN, SOT-23, 5 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | GREEN, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE OUTPUT VOLTAGES DOWN TO 0.6V; PFM TECHNIQUE IS ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.3 A | |
Output Voltage-Nom | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1800 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
MaxLinear provides a reference design guide and layout recommendations in their application notes. It's essential to follow these guidelines to ensure proper thermal management and minimize electromagnetic interference (EMI).
To minimize power consumption, ensure that the device is operated within the recommended voltage range, and consider using the power-down mode when not in use. Additionally, optimize the clock frequency and adjust the bias current to achieve the desired power-performance tradeoff.
The internal voltage regulators require proper configuration to ensure stable operation. Refer to the datasheet and application notes for recommended settings, and consider using the provided evaluation board as a reference design.
To troubleshoot oscillations or instability, check the PCB layout, decoupling, and power supply quality. Ensure that the device is properly bypassed, and the power supply is stable. Consult the datasheet and application notes for troubleshooting guidelines and consider seeking support from MaxLinear's technical support team.
The XRP6658ISTR-F has a maximum junction temperature of 150°C. Ensure that the device is operated within the recommended temperature range, and consider derating the device for high-temperature applications. Consult the datasheet and application notes for thermal management guidelines.