Part Details for XRNR8040-220UH/M by XR
Overview of XRNR8040-220UH/M by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45X-224KLT | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, Ferrite-Core | |
RFC0807B-224KE | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, Ferrite-Core | |
RFC1010B-224KE | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, Ferrite-Core |
Price & Stock for XRNR8040-220UH/M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 800mA 220uH Magnetic Adhesive Inductor 20% 850mA SMD8x8mm Power Inductors ROHS | 810 |
|
$0.0450 / $0.0838 | Buy Now |