Part Details for XRNR4012-3.3UH/N by XR
Results Overview of XRNR4012-3.3UH/N by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XRNR4012-3.3UH/N Information
XRNR4012-3.3UH/N by XR is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-302NLB | Coilcraft Inc | General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929, | |
MSS7331-302NLC | Coilcraft Inc | General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929, | |
7M2-272 | Coilcraft Inc | Variable Inductor, 2.4uH Min, 3uH Max, Ferrite-Core, Shielded, 3030, DIP-5 |
Price & Stock for XRNR4012-3.3UH/N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.12A 3.3uH 30% 1.72A SMD-2P4x4mm Power Inductors ROHS | 4490 |
|
$0.0363 / $0.0726 | Buy Now |