Part Details for XRN-2010A-16TB by Hanwha Techwin America
Results Overview of XRN-2010A-16TB by Hanwha Techwin America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XRN-2010A-16TB Information
XRN-2010A-16TB by Hanwha Techwin America is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2010AD | Texas Instruments | 0.4A 2.7 to 5.5V Single High-Side MOSFET Switch IC, No Fault Reporting, Active-Low Enable 8-SOIC -40 to 85 | |
DLP2010AFQJ | Texas Instruments | DLP® 0.2 WVGA DMD 40-CLGA | |
TPS2010ADR | Texas Instruments | 0.4A 2.7 to 5.5V Single High-Side MOSFET Switch IC, No Fault Reporting, Active-Low Enable 8-SOIC -40 to 85 |
Price & Stock for XRN-2010A-16TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 4K NVR 16TB RAW 32 CHANNELS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |