There are no models available for this part yet.
Overview of XREWHT-L1-0000-00G03 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XREWHT-L1-0000-00G03 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AK4311
|
Newark | Xlamp Xr-E Light Emitting Diode Cool White |Cree Led XREWHT-L1-0000-00G03 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5100 / $5.1200 | Buy Now | |
DISTI #
90-XREWHT-L1-0000-00G03TR-ND
|
DigiKey | LED XLAMP COOL WHITE 7500K 2SMD Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1200 | Buy Now | |
DISTI #
XREWHT-L1-0000-00G
|
Avnet Americas | XLAMP XR-E LIGHT EMITTING DIODE COOL WHITE - Tape and Reel (Alt: XREWHT-L1-0000-00G) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.9360 / $4.7040 | Buy Now | |
DISTI #
941-XREWHTL100G03
|
Mouser Electronics | High Power LEDs - White WHITE WIDE RANK CCT RoHS: Compliant | 0 |
|
$5.1200 | Order Now | |
DISTI #
XREWHT-L1-0000-00G03
|
TTI | High Power LEDs - White WHITE WIDE RANK CCT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$5.0700 | Buy Now | |
DISTI #
XREWHT-L1-0000-00G03
|
Avnet Silica | XLAMP XR-E LIGHT EMITTING DIODE COOL WHITE (Alt: XREWHT-L1-0000-00G03) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for XREWHT-L1-0000-00G03 by Cree, Inc.
Part Data Attributes for XREWHT-L1-0000-00G03 by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CREE LED INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|