Part Details for XREWHT-L1-0000-00901 by Cree, Inc.
Overview of XREWHT-L1-0000-00901 by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XREWHT-L1-0000-00901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X6656
|
Newark | Led, Hb, Cool White, 80.6Lm, Product Range:Xlamp Xr-E Series, Led Color:Cool White, Viewing Angle:90°, Luminous Flux @ Test:80.6Lm, Cct:10000K, Forward Current If Max:1A, Forward Voltage @ Test:3.3V, Forward Current @ Test:350Ma Rohs Compliant: Yes |Cree Led XREWHT-L1-0000-00901 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.4000 | Buy Now |
DISTI #
08P2147
|
Newark | Led, Hb, Cool White, 80.6Lm, Full Reel, Product Range:Xlamp Xr-E Series, Led Color:Cool White, Viewing Angle:90°, Luminous Flux @ Test:80.6Lm, Cct:10000K, Forward Current If Max:1A, Forward Voltage @ Test:3.3V, Led Mounting:Smd Rohs Compliant: Yes |Cree Led XREWHT-L1-0000-00901 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8100 / $3.5800 | Buy Now |
DISTI #
90-XREWHT-L1-0000-00901CT-ND
|
DigiKey | LED XLAMP COOL WHITE 10000K SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0400 / $4.5600 | Buy Now |
DISTI #
XREWHT-L1-0000-009
|
Avnet Americas | XLAMP XR-E LIGHT EMITTING DIODE COOL WHITE - Tape and Reel (Alt: XREWHT-L1-0000-009) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.3180 | Buy Now |
DISTI #
941-XREWHTL100901
|
Mouser Electronics | High Power LEDs - White White 10000K 70-CRI, XLamp XREWHT RoHS: Compliant | 2265 |
|
$3.0400 / $4.5600 | Buy Now |
DISTI #
XREWHT-L1-0000-00901
|
TTI | High Power LEDs - White White 10000K 70-CRI, XLamp XREWHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.4200 / $2.8400 | Buy Now |
DISTI #
XREWHT-L1-0000-00901
|
Avnet Silica | XLAMP XR-E LIGHT EMITTING DIODE COOL WHITE (Alt: XREWHT-L1-0000-00901) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XREWHT-L1-0000-00901
XREWHT-L1-0000-00901 CAD Models
XREWHT-L1-0000-00901 Part Data Attributes
|
XREWHT-L1-0000-00901
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XREWHT-L1-0000-00901
Cree, Inc.
Single Color LED, Cool White, ROHS AND REACH COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS AND REACH COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CREE LED | |
Color | COOL WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.9 V | |
Luminous Intensity-Min | 90 cd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.4 mm | |
Packing Method | TR, 13 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Pitch | 7.72 mm | |
Viewing Angle | 90 deg |