Part Details for XREWHT-L1-0000-008F4 by Cree, Inc.
Overview of XREWHT-L1-0000-008F4 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XREWHT-L1-0000-008F4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2117
|
Newark | Xlamp Xr-E Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XREWHT-L1-0000-008F4 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1900 / $4.0700 | Buy Now |
DISTI #
XREWHT-L1-0000-008F4-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4750K SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4500 | Buy Now |
DISTI #
XREWHT-L1-0000-008
|
Avnet Americas | XLAMP XR-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XREWHT-L1-0000-008) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.2495 | Buy Now |
DISTI #
941-XREWHTL1008F4
|
Mouser Electronics | High Power LEDs - White White 4750 K 75-CRI, XLamp XREWHT RoHS: Compliant | 0 |
|
$3.4500 | Order Now |
DISTI #
XREWHT-L1-0000-008F4
|
TTI | High Power LEDs - White White 4750 K 75-CRI, XLamp XREWHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$3.3500 | Buy Now |
Part Details for XREWHT-L1-0000-008F4
XREWHT-L1-0000-008F4 CAD Models
XREWHT-L1-0000-008F4 Part Data Attributes
|
XREWHT-L1-0000-008F4
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XREWHT-L1-0000-008F4
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |