Part Details for XRD64L43AIV-F by Exar Corporation
Overview of XRD64L43AIV-F by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for XRD64L43AIV-F
XRD64L43AIV-F CAD Models
XRD64L43AIV-F Part Data Attributes
|
XRD64L43AIV-F
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XRD64L43AIV-F
Exar Corporation
ADC, Proprietary Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, LQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Conversion Time-Max | 0.02 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-F64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Sample Rate | 50 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |