Part Details for XRD64L06AIP by Exar Corporation
Overview of XRD64L06AIP by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for XRD64L06AIP
XRD64L06AIP CAD Models
XRD64L06AIP Part Data Attributes
|
XRD64L06AIP
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XRD64L06AIP
Exar Corporation
ADC, Resistance Ladder, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.4 V | |
Analog Input Voltage-Min | 0.6 V | |
Converter Type | ADC, RESISTANCE LADDER | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.485 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 6 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |