Part Details for XRCWHT-L1-R250-006F8 by Cree, Inc.
Overview of XRCWHT-L1-R250-006F8 by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5356AC-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5155AE-FK033JR-25.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SIT5356AI-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for XRCWHT-L1-R250-006F8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T7734
|
Newark | Xlamp Xr-C Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XRCWHT-L1-R250-006F8 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4200 / $2.8700 | Buy Now |
Part Details for XRCWHT-L1-R250-006F8
XRCWHT-L1-R250-006F8 CAD Models
XRCWHT-L1-R250-006F8 Part Data Attributes
|
XRCWHT-L1-R250-006F8
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XRCWHT-L1-R250-006F8
Cree, Inc.
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |