Part Details for XRCWHT-L1-0000-006E7 by Cree, Inc.
Overview of XRCWHT-L1-0000-006E7 by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for XRCWHT-L1-0000-006E7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R9417
|
Newark | Xlamp Xr-C Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XRCWHT-L1-0000-006E7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0300 / $2.4700 | Buy Now |
Part Details for XRCWHT-L1-0000-006E7
XRCWHT-L1-0000-006E7 CAD Models
XRCWHT-L1-0000-006E7 Part Data Attributes
|
XRCWHT-L1-0000-006E7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XRCWHT-L1-0000-006E7
Cree, Inc.
Single Color LED, Warm White, ROHS AND REACH COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS AND REACH COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WARM WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 0.5 A | |
Forward Voltage-Max | 4 V | |
Luminous Intensity-Min | 90 cd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.4 mm | |
Packing Method | TR, 13 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Pitch | 7.726 mm | |
Viewing Angle | 90 deg |