Part Details for XRCM2012VR18K-A250 by XR
Overview of XRCM2012VR18K-A250 by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-5002-2ZR5254 | Renesas Electronics Corporation | 110MHz, High Slew Rate, High Output Current Buffer | |
HA2-5002/883 | Renesas Electronics Corporation | Monolithic, Wideband, High Slew Rate, High Output Current Buffer | |
RBA250N10CHPF-4UA02#GB0 | Renesas Electronics Corporation | 100V - 250A - N-channel Power MOS FET, MP-25ZU, /Embossed Tape |
Price & Stock for XRCM2012VR18K-A250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 0805 Inductors (SMD) ROHS | 4000 |
|
$0.0058 / $0.0106 | Buy Now |