There are no models available for this part yet.
Overview of XRCM2012U3R9K-A050 by XR
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G846A05000C1EU | Amphenol Communications Solutions | Board mount - Header Plug - Wire to Board 1.0mm Pitch Vertical SMT,1x5Pin,Matte Tin,NY46 | |
59202-F28-05A050LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions. | |
59202-G32-05A050 | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions. |
Price & Stock for XRCM2012U3R9K-A050 by XR
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 0805 Inductors (SMD) ROHS | 4000 |
|
$0.0052 / $0.0095 | Buy Now |