Part Details for XRCM2012T100K-A15 by XR
Overview of XRCM2012T100K-A15 by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A77440HA02BG#UA | Renesas Electronics Corporation | Ultra-high Performance Microprocessors with 1.5 GHz Dual-core Arm® Cortex®-A15 CPUs, with 3D Graphics and Video CODEC Engine | |
R8A77430HA02BG#UA | Renesas Electronics Corporation | Ultra-high Performance Microprocessors with 1.5 GHz Dual-core Arm® Cortex®-A15 CPUs, with 3D Graphics and Video CODEC Engine | |
R8A77420HA02BG#UA | Renesas Electronics Corporation | Ultra-high Performance Microprocessors with Quad-core Arm® Cortex®-A15 and Quad-core Arm® Cortex®-A7 CPUs, with 3D Graphics and Video CODEC Engine |
Price & Stock for XRCM2012T100K-A15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 15mA 10uH 10% 1.15 0805 Inductors (SMD) ROHS | 3800 |
|
$0.0060 / $0.0113 | Buy Now |