Part Details for XRCHA20M000F0A01R0 by Murata Manufacturing Co Ltd
Overview of XRCHA20M000F0A01R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for XRCHA20M000F0A01R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6766
|
Newark | Crystal, 20Mhz, 8Pf, Smd, 2.5Mm X 2Mm, Frequency Nom:20Mhz, Crystal Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:100Ppm, Load Capacitance:8Pf, Frequency Tolerance +/-:100Ppm, Product Range:Xrcha Series, Operating Temperature Rohs Compliant: Yes |Murata XRCHA20M000F0A01R0 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
490-9651-1-ND
|
DigiKey | CRYSTAL 20.0000MHZ 8PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.3598 / $0.6700 | Buy Now |
DISTI #
XRCHA20M000F0A01R0
|
Avnet Americas | Crystal 20MHz 8pF 2-Pin CSMD T/R - Tape and Reel (Alt: XRCHA20M000F0A01R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 5277 |
|
RFQ | ||
|
Quest Components | 2294 |
|
$0.3378 / $0.9650 | Buy Now | |
|
Quest Components | 4221 |
|
$0.4317 / $1.4390 | Buy Now | |
DISTI #
XRCHA20M000F0A01R0
|
TTI | Crystals 20 MHZ 80 OHM 100PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$0.3670 / $0.3810 | Buy Now |
DISTI #
XRCHA20M000F0A01R0
|
Avnet Abacus | Crystal 20MHz 8pF 2-Pin CSMD T/R (Alt: XRCHA20M000F0A01R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | 2MHz 2PPM Tol. AEC-Q2 CRYSTAL, CAP CHIP TYPE CRYSTAL RESONATOR for Automotive by LIQUID TIGHT PACKAGE for MHz BAND Min Qty: 1 | 0 |
|
$0.3680 | Buy Now |
Part Details for XRCHA20M000F0A01R0
XRCHA20M000F0A01R0 CAD Models
XRCHA20M000F0A01R0 Part Data Attributes:
|
XRCHA20M000F0A01R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XRCHA20M000F0A01R0
Murata Manufacturing Co Ltd
Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS AND REACH COMPLIANT, SMALL, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AEC-Q200; TR, PLASTIC, 7 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 300 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 100 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.5XB2.0XH0.7 (mm)/L0.098XB0.079XH0.028 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES |