Part Details for XRCGE32M000FBA1AR0 by Murata Manufacturing Co Ltd
Overview of XRCGE32M000FBA1AR0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XRCGE32M000FBA1AR0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AM2291
|
Newark | Crystal, 32Mhz, Smd, 2Mm X 1.6Mm Rohs Compliant: Yes |Murata XRCGE32M000FBA1AR0 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.3010 / $0.4580 | Buy Now |
DISTI #
490-XRCGE32M000FBA1AR0CT-ND
|
DigiKey | CRYSTAL 32.0MHZ SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2960 In Stock |
|
$0.2292 / $0.4400 | Buy Now |
DISTI #
81-XRCGE32M000FBA1AR
|
Mouser Electronics | Crystals 2x1.6mm 32MHz Crystal Unit +/-15ppm Initial tolerance AEC-Q200 RoHS: Compliant | 3000 |
|
$0.2090 / $0.4400 | Buy Now |
DISTI #
V72:2272_29213107
|
Arrow Electronics | Crystal 32MHz ±15ppm (Tol) ±45ppm (Stability) 6pF 70Ohm Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2428 Container: Cut Strips | Americas - 3000 |
|
$0.2125 / $0.4107 | Buy Now |
|
Future Electronics | 2.0x1.6mm 32.0MHz Crystal Unit +/-15ppm Initial tolerance RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1950 | Buy Now |
DISTI #
82740827
|
Verical | Crystal 32MHz ±15ppm (Tol) ±45ppm (Stability) 6pF 70Ohm Min Qty: 32 Package Multiple: 1 Date Code: 2428 | Americas - 3000 |
|
$0.2125 / $0.3436 | Buy Now |
DISTI #
XRCGE32M000FBA1AR0
|
TTI | Crystals 2x1.6mm 32MHz Crystal Unit +/-15ppm Initial tolerance AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1860 / $0.1940 | Buy Now |
DISTI #
XRCGE32M000FBA1AR0
|
Avnet Abacus | Crystal Unit 32.0000MHz 2.0x1.6mm - Tape and Reel (Alt: XRCGE32M000FBA1AR0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521304571338
|
Chip1Stop | Crystal Oscillators | 3000 |
|
$0.2125 / $0.3526 | Buy Now |