Part Details for XRCGB40M000F1S2SR0 by Murata Manufacturing Co Ltd
Overview of XRCGB40M000F1S2SR0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XRCGB40M000F1S2SR0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-XRCGB40M000F1S2SR0CT-ND
|
DigiKey | 2.0X1.6MM 40.0MHZ CRYSTAL UNIT + Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1679 / $0.3300 | Buy Now |
DISTI #
XRCGB40M000F1S2SR0
|
Avnet Americas | Crystal 40MHz 9pF 4-Pin SMD T/R - Tape and Reel (Alt: XRCGB40M000F1S2SR0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1451 | Buy Now |
DISTI #
81-XRCGB40M000F1S2SR
|
Mouser Electronics | Crystals 2.0x1.6mm 40.0MHz Crystal Unit +/-10ppm Initial tolerance RoHS: Compliant | 0 |
|
$0.1560 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1412 | Buy Now |
Part Details for XRCGB40M000F1S2SR0
XRCGB40M000F1S2SR0 CAD Models
XRCGB40M000F1S2SR0 Part Data Attributes
|
XRCGB40M000F1S2SR0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XRCGB40M000F1S2SR0
Murata Manufacturing Co Ltd
Parallel - Fundamental Quartz Crystal, 40MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Aging | 2 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 300 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2mm x 1.6mm x 0.65mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES |