Part Details for XRCGB33M868F0G00R0 by Murata Manufacturing Co Ltd
Overview of XRCGB33M868F0G00R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for XRCGB33M868F0G00R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XRCGB33M868F0G00R0-ND
|
DigiKey | CRYSTAL 33.8680MHZ 6PF SMD Min Qty: 3000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1655 | Buy Now |
DISTI #
XRCGB33M868F0G00R0
|
Avnet Americas | Crystal 33.868MHz 6pF 4-Pin SMD Embossed Plastic T/R - Tape and Reel (Alt: XRCGB33M868F0G00R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Symmetry Electronics | 216 33MHz +/-4ppm Murata Crystal, CAP CHIP TYPE CRYSTAL RESONATOR by LIQUID TIGHT PACKAGE for MHz BAND Min Qty: 1 | 0 |
|
$0.1920 | Buy Now |
Part Details for XRCGB33M868F0G00R0
XRCGB33M868F0G00R0 CAD Models
XRCGB33M868F0G00R0 Part Data Attributes
|
XRCGB33M868F0G00R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XRCGB33M868F0G00R0
Murata Manufacturing Co Ltd
CRYSTAL 33.8680MHZ 6PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 300 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 100 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 33.868 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 2.0mm x 1.6mm x 0.7mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES |