Part Details for XRCGB32M000F0L00R0 by Murata Manufacturing Co Ltd
Overview of XRCGB32M000F0L00R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for XRCGB32M000F0L00R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-18333-1-ND
|
DigiKey | CRYSTAL 32.0000MHZ 6PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9775 In Stock |
|
$0.1621 / $0.3000 | Buy Now |
DISTI #
XRCGB32M000F0L00R0
|
Avnet Americas | Crystal 32MHz 4-Pin SMD T/R - Tape and Reel (Alt: XRCGB32M000F0L00R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1364 | Buy Now |
DISTI #
81-XRCGB32M000F0L00R
|
Mouser Electronics | Crystals 2.0x1.6x0.65mm 32MHz Crystal +/-100ppm Initial tolerance RoHS: Compliant | 3414 |
|
$0.1370 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1328 | Buy Now |
DISTI #
33106771
|
Verical | Crystal 32MHz ±100ppm (Tol) ±50ppm (Stability) 6pF FUND 100Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 1828 | Americas - 1041 |
|
$0.0278 / $0.0345 | Buy Now |
DISTI #
XRCGB32M000F0L00R0
|
Avnet Abacus | Crystal 32MHz 4-Pin SMD T/R (Alt: XRCGB32M000F0L00R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | CAP CHIP TYPE CRYSTAL RESONATOR by LIQUID TIGHT PACKAGE for MHz BAND Min Qty: 1 | 0 |
|
$0.1890 | Buy Now |
Part Details for XRCGB32M000F0L00R0
XRCGB32M000F0L00R0 CAD Models
XRCGB32M000F0L00R0 Part Data Attributes
|
XRCGB32M000F0L00R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XRCGB32M000F0L00R0
Murata Manufacturing Co Ltd
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | TR, PLASTIC, 7 INCH | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 150 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 100 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L2.0XB1.6XH0.65 (mm)/L0.079XB0.063XH0.026 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |