XRCGB30M000F2P01R0
Description: Parallel - Fundamental Quartz Crystal,

Overview of XRCGB30M000F2P01R0 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for XRCGB30M000F2P01R0 by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-18327-1-ND
DigiKey CRYSTAL 30.0000MHZ 8PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2750
In Stock
  • 1 $0.3200
  • 10 $0.2680
  • 50 $0.2414
  • 100 $0.2145
  • 500 $0.2038
  • 1,000 $0.1716
  • 3,000 $0.1641
$0.1641 / $0.3200 Buy Now
DISTI # XRCGB30M000F2P01R0
Avnet Americas Crystal 30MHz 4-Pin SMD T/R - Tape and Reel (Alt: XRCGB30M000F2P01R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.1328
$0.1328 Buy Now
DISTI # 81-XRCGB30M000F2P01R
Mouser Electronics Crystals 2.0x1.6x0.65mm 30MHz Crystal +/-20ppm Initial tolerance RoHS: Compliant 2042
  • 1 $0.2900
  • 10 $0.2300
  • 100 $0.1940
  • 500 $0.1850
  • 1,000 $0.1570
  • 3,000 $0.1530
  • 6,000 $0.1510
  • 9,000 $0.1480
  • 24,000 $0.1470
$0.1470 / $0.2900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 3,000 $0.1380
$0.1380 Buy Now
DISTI # 33106818
Verical Crystal 30MHz ±20ppm (Tol) ±20ppm (Stability) 8pF 100Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 1850 Americas - 2990
  • 42 $0.0784
  • 50 $0.0772
  • 100 $0.0760
  • 250 $0.0747
  • 500 $0.0735
  • 1,000 $0.0723
$0.0723 / $0.0784 Buy Now
DISTI # C1S517900198561
Chip1Stop Resonators 2990
  • 10 $0.2150
  • 25 $0.2000
  • 100 $0.1470
$0.1470 / $0.2150 Buy Now
Symmetry Electronics CAP CHIP TYPE CRYSTAL RESONATOR by LIQUID TIGHT PACKAGE for MHz BAND Min Qty: 1 0
  • 1 $0.1970
$0.1970 Buy Now

CAD Models for XRCGB30M000F2P01R0 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for XRCGB30M000F2P01R0 by Murata Manufacturing Co Ltd

XRCGB30M000F2P01R0
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
SMD, 3 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Additional Feature
TR, PLASTIC, 7 INCH
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
150 µW
Frequency Stability
0.002%
Frequency Tolerance
20 ppm
Load Capacitance
8 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
30 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Physical Dimension
L2.0XB1.6XH0.65 (mm)/L0.079XB0.063XH0.026 (inch)
Series Resistance
100 Ω
Surface Mount
YES
Want to compare parts?
  1. XRCGB30M000F2P01R0
    Murata Manufacturing Co Ltd
    Parallel - Fundamental Quartz Crystal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XRCGB30M000F2P01R0 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XRCGB30M000F2P01R0 by Murata Manufacturing Co Ltd

  • Please alert me when XRCGB30M000F2P01R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XRCGB30M000F2P01R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XRCGB30M000F2P01R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XRCGB30M000F2P01R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XRCGB30M000F2P01R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XRCGB30M000F2P01R0 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: