-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS AND REACH COMPLIANT, SMALL, SMD, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9381
|
Newark | Xtal, 30Mhz, 6Pf, Smd, 2Mm X 1.6Mm Rohs Compliant: Yes |Murata XRCGB30M000F2P00R0 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5990 |
|
$0.2220 / $0.3330 | Buy Now |
DISTI #
490-9767-1-ND
|
DigiKey | CRYSTAL 30.0000MHZ 6PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8890 In Stock |
|
$0.1531 / $0.3300 | Buy Now |
DISTI #
XRCGB30M000F2P00R0
|
Avnet Americas | Crystal Oscillators - Tape and Reel (Alt: XRCGB30M000F2P00R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1926 | Buy Now |
DISTI #
81-XRCGB30M000F2P0R0
|
Mouser Electronics | Crystals RoHS: Compliant | 4996 |
|
$0.1430 / $0.3200 | Buy Now |
|
Future Electronics | XRCGB Series 30 MHz ±20 ppm 6 pF -30°C to 85 °C Surface Mount Crystal - SMD-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1560 | Buy Now |
|
Bristol Electronics | 2980 |
|
RFQ | ||
|
Quest Components | 2384 |
|
$0.2224 / $0.5560 | Buy Now | |
DISTI #
XRCGB30M000F2P00R0
|
Avnet Americas | Crystal Oscillators - Tape and Reel (Alt: XRCGB30M000F2P00R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1926 | Buy Now |
|
Ameya Holding Limited | CRYSTAL 30MHZ 6PF SMD | 3000-Authorized Distributor |
|
RFQ | |
DISTI #
XRCGB30M000F2P00R0
|
Avnet Abacus | Crystal Oscillators (Alt: XRCGB30M000F2P00R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XRCGB30M000F2P00R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XRCGB30M000F2P00R0
Murata Manufacturing Co Ltd
Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS AND REACH COMPLIANT, SMALL, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, PLASTIC, 7 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 300 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L2.0XB1.6XH0.65 (mm)/L0.079XB0.063XH0.026 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |