-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 27.12MHz Nom, ROHS AND REACH COMPLIANT, SMALL, SMD, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6754
|
Newark | Crystal, 27.12Mhz, 10Pf, Smd, 2 X 1.6Mm, Frequency Nom:27.12Mhz, Crystal Case:Smd, 2Mm X 1.6Mm, Frequency Stability +/-:20Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:20Ppm, Product Range:Xrcgb Series, Operating Rohs Compliant: Yes |Murata XRCGB27M120F2P10R0 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
490-18319-1-ND
|
DigiKey | CRYSTAL 27.1200MHZ 10PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8600 In Stock |
|
$0.1536 / $0.3300 | Buy Now |
DISTI #
XRCGB27M120F2P10R0
|
Avnet Americas | Crystal 27.12MHz 10pF 4-Pin CSMD T/R - Tape and Reel (Alt: XRCGB27M120F2P10R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1931 | Buy Now |
DISTI #
81-XRCGB27M120F2P1R0
|
Mouser Electronics | Crystals 27.12 MHZ 20 PPM RoHS: Compliant | 3718 |
|
$0.1470 / $0.3200 | Buy Now |
|
Future Electronics | Crystals 27.12MHz 20ppm Tol. Temp Shift 20ppm RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1410 | Buy Now |
|
Future Electronics | Crystals 27.12MHz 20ppm Tol. Temp Shift 20ppm RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1390 / $0.1480 | Buy Now |
DISTI #
XRCGB27M120F2P10R0
|
TTI | Crystals 27.12 MHZ 20 PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1420 / $0.1480 | Buy Now |
DISTI #
XRCGB27M120F2P10R0
|
Avnet Americas | Crystal 27.12MHz 10pF 4-Pin CSMD T/R - Tape and Reel (Alt: XRCGB27M120F2P10R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1931 | Buy Now |
DISTI #
XRCGB27M120F2P10R0
|
TME | Resonator: ceramic, 10pF, ESR: 80Ω, SMD, -30÷85°C, 2x1.6x0.65mm Min Qty: 3000 | 0 |
|
$0.1140 | RFQ |
|
Ameya Holding Limited | 3000-Authorized Distributor |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XRCGB27M120F2P10R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XRCGB27M120F2P10R0
Murata Manufacturing Co Ltd
Parallel - Fundamental Quartz Crystal, 27.12MHz Nom, ROHS AND REACH COMPLIANT, SMALL, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, PLASTIC, 7 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 300 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27.12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L2.0XB1.6XH0.65 (mm)/L0.079XB0.063XH0.026 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES |