Part Details for XRCGB24M305F3A12R0 by Murata Manufacturing Co Ltd
Overview of XRCGB24M305F3A12R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for XRCGB24M305F3A12R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-XRCGB24M305F3A12R0CT-ND
|
DigiKey | 2.0X1.6MM 24.305MHZ CRYSTAL UNIT Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1844 / $0.3100 | Buy Now |
DISTI #
XRCGB24M305F3A12R0
|
Avnet Americas | Crystal 24.305MHz 7.5pF 4-Pin SMD T/R - Tape and Reel (Alt: XRCGB24M305F3A12R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1942 | Buy Now |
DISTI #
81-XRCGB24M305F3A12R
|
Mouser Electronics | Crystals 2.0x1.6mm 24.305MHz Crystal Unit +/-30ppm Initial tolerance RoHS: Compliant | 2900 |
|
$0.1820 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1890 | Buy Now |
|
Ameya Holding Limited | 3000-Authorized Distributor |
|
RFQ | ||
DISTI #
XRCGB24M305F3A12R0
|
Avnet Abacus | Crystal 24.305MHz 7.5pF 4-Pin SMD T/R (Alt: XRCGB24M305F3A12R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for XRCGB24M305F3A12R0
XRCGB24M305F3A12R0 CAD Models
XRCGB24M305F3A12R0 Part Data Attributes
|
XRCGB24M305F3A12R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XRCGB24M305F3A12R0
Murata Manufacturing Co Ltd
Parallel - Fundamental Quartz Crystal, 24.305MHz Nom, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | AEC-Q200 | |
Aging | 2 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 150 µW | |
Frequency Stability | 0.0035% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 7.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.305 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2mm x 1.6mm x 0.65mm | |
Series Resistance | 110 Ω | |
Surface Mount | YES |